Part Details for L99MC6 by STMicroelectronics
Results Overview of L99MC6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L99MC6 Information
L99MC6 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L99MC6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L99MC6-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:6 PWRSSO16 Min Qty: 2000 Container: Tube |
0 Tube |
|
$1.7590 | Buy Now |
|
|
Future Electronics | L99MC6 Series Six Channel High And Low Side Driver Surface Mount - POWERSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$1.4300 | Buy Now |
US Tariff Estimator: L99MC6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L99MC6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L99MC6 Part Data Attributes
|
|
L99MC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99MC6
STMicroelectronics
Half Bridge Based Peripheral Driver, 6 Driver, 0.6A, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Ssop-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 23 Weeks | |
| Built-in Protections | Transient; Over Current; Short Circuit | |
| Driver Number of Bits | 6 | |
| Interface IC Type | Half Bridge Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 0.6 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SSOP16,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.72 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Max | 5.3 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 28 V | |
| Supply Voltage1-Min | 6 V | |
| Supply Voltage1-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 100 µS | |
| Turn-on Time | 100 µS | |
| Width | 3.9 Mm |
L99MC6 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4841, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The L99MC6 is a flexible device that can be configured for different motor types, such as BLDC, stepper, and DC motors. The configuration is done through the SPI interface, and the specific settings depend on the motor type and application requirements. Refer to the application note AN4842 for more information.
-
The L99MC6 has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management to prevent overheating and ensure reliable operation.
-
While the L99MC6 is designed to operate with a 5V or 3.3V supply, it's possible to use it with a different voltage supply. However, this requires careful consideration of the device's power consumption, voltage tolerance, and thermal management. Consult with STMicroelectronics' support team or a qualified engineer to ensure a safe and reliable design.
-
Troubleshooting issues with the L99MC6 requires a systematic approach. Start by checking the device's configuration, motor connections, and power supply. Use the device's built-in diagnostic features, such as the fault flags and status registers, to identify the issue. Consult the datasheet, application notes, and STMicroelectronics' support resources for guidance.