Part Details for L99PD08TR by STMicroelectronics
Results Overview of L99PD08TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L99PD08TR Information
L99PD08TR by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L99PD08TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L99PD08TR
|
Avnet Americas | - Tape and Reel (Alt: L99PD08TR) COO: Malaysia RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tape & Reel | 0 |
|
RFQ | |
|
|
ComSIT USA | SPI CONTROL DIAGNOSIS INTERFACE DEVICE FOR VIPOWER M0-5 AND M0-5E HIGH SIDE DRIVER Power Supply Management Circuit, Fixed, 8 Channel, PQFP32 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 18600 |
|
RFQ | |
|
|
Vyrian | Power Supply Management Circuit, Fixed, 8 Channel, PQFP32 | 8886 |
|
RFQ |
US Tariff Estimator: L99PD08TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L99PD08TR
L99PD08TR Part Data Attributes
|
|
L99PD08TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99PD08TR
STMicroelectronics
HIGH SIDE POWER/CURRENT MONITOR, Fixed, 8 Channel, PQFP32
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Rohs Compliant, Lqfp-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates With 4.75 To 5.25 V | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | High Side Power/Current Monitor | |
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 3.35 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
L99PD08TR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5333, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. The datasheet provides more detailed guidance on capacitor selection.
-
The maximum allowed voltage drop across the L99PD08TR is typically around 0.5V to 1V, depending on the specific application and operating conditions. Exceeding this voltage drop may lead to reduced efficiency, increased heat generation, or even device failure.
-
The L99PD08TR is rated for operation up to 150°C, but the device's performance and reliability may degrade at higher temperatures. It's essential to consider the thermal management and cooling strategies to ensure the device operates within its specified temperature range.
-
STMicroelectronics provides a troubleshooting guide in the application note AN5333, which covers common issues, diagnostic techniques, and repair procedures. Additionally, the device's datasheet and user manual provide guidance on fault detection and error handling.