Part Details for LA-301ML by ROHM Semiconductor
Overview of LA-301ML by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA-301ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-301ML-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL GRN 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$1.7065 / $2.2900 | Buy Now |
DISTI #
755-LA-301ML
|
Mouser Electronics | LED Displays & Accessories LED #1 DIGIT DISP .3" CC GREEN RoHS: Compliant | 0 |
|
$1.6400 / $3.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$1.6900 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 8 MM | 164 |
|
$1.9980 / $3.2400 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 8 MM | 1548 |
|
$1.8660 / $3.7320 | Buy Now |
DISTI #
LA-301ML
|
Avnet Silica | DISPLAYS SEGMENTED PANEL 1DIGIT 8LED GREEN CC 10-PIN DIP (Alt: LA-301ML) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for LA-301ML
LA-301ML CAD Models
LA-301ML Part Data Attributes
|
LA-301ML
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-301ML
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 8mm, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 563 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for LA-301ML
This table gives cross-reference parts and alternative options found for LA-301ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA-301ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA-301-ML | 7 SEG NUMERIC DISPLAY, GREEN, 8 mm, PLASTIC PACKAGE-10 | ROHM Semiconductor | LA-301ML vs LA-301-ML |