Part Details for LA1185 by SANYO Electric Co Ltd
Overview of LA1185 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Part Details for LA1185
LA1185 CAD Models
LA1185 Part Data Attributes
|
LA1185
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1185
SANYO Electric Co Ltd
Audio Tuner, 1-Band, PSIP9, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Length | 22.3 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |
Alternate Parts for LA1185
This table gives cross-reference parts and alternative options found for LA1185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA4412 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | LA1185 vs BA4412 |
TA7358PG | IC AUDIO TUNER, PSIP9, 2.54 MM PITCH, PLASTIC, SIP-9, Tuner IC | Toshiba America Electronic Components | LA1185 vs TA7358PG |
AN5071 | Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9 | Panasonic Electronic Components | LA1185 vs AN5071 |
BA4404-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | LA1185 vs BA4404-DX |
BA4404 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | LA1185 vs BA4404 |
KA22495 | Audio Tuner, PSIP9, SIP-9 | Samsung Semiconductor | LA1185 vs KA22495 |
BA4402-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | LA1185 vs BA4402-DX |
TA7378P | IC 1-BAND, AUDIO TUNER, PSIP9, PLASTIC, SIP-9, Tuner IC | Toshiba America Electronic Components | LA1185 vs TA7378P |
BA4413-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | LA1185 vs BA4413-DX |
LA1180 | Audio Tuner, PSIP9 | SANYO Electric Co Ltd | LA1185 vs LA1180 |