| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TA75393P | Toshiba America Electronic Components | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | LA6393D vs TA75393P |
| TA75393PA | Toshiba America Electronic Components | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | LA6393D vs TA75393PA |
Part Details for LA6393D by SANYO Electric Co Ltd
Results Overview of LA6393D by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LA6393D Information
LA6393D by SANYO Electric Co Ltd is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LA6393D by SANYO Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LA6393D Part Data Attributes
|
|
LA6393D
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA6393D
SANYO Electric Co Ltd
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.4 Mm | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 3.9 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LA6393D
This table gives cross-reference parts and alternative options found for LA6393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA6393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.