Part Details for LAN91C100FDTQFP by SMSC
Overview of LAN91C100FDTQFP by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN91C100FDTQFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LAN91C100FDTQFP-ND
|
DigiKey | FEAST FAST ETHERNET CONTROLLER Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
959 In Stock |
|
$11.0900 | Buy Now |
|
Rochester Electronics | Feast Fast Ethernet Controller With Full Duplex Capability ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 959 |
|
$9.5100 / $11.1900 | Buy Now |
Part Details for LAN91C100FDTQFP
LAN91C100FDTQFP CAD Models
LAN91C100FDTQFP Part Data Attributes
|
LAN91C100FDTQFP
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN91C100FDTQFP
SMSC
LAN Controller, 2 Channel(s), 12.5MBps, CMOS, PQFP208, TQFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Bus Compatibility | VESA; EISA; ISA | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ETHERNET | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN91C100FDTQFP
This table gives cross-reference parts and alternative options found for LAN91C100FDTQFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN91C100FDTQFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC91C100 | LAN Controller, 5 Channel(s), 12.5MBps, MOS, PQFP208, QFP-208 | SMSC | LAN91C100FDTQFP vs SMC91C100 |
LAN91C100FDQFP | LAN Controller, 2 Channel(s), 12.5MBps, CMOS, PQFP208, PLASTIC, QFP-208 | SMSC | LAN91C100FDTQFP vs LAN91C100FDQFP |