Part Details for LAN91C96TQFP by SMSC
Overview of LAN91C96TQFP by SMSC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN91C96TQFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, TQFP | 3 |
|
$14.3000 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, TQFP | 24 |
|
$10.8000 / $16.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, TQFP | 508 |
|
$15.0000 / $22.5000 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, TQFP | 14 |
|
$20.9000 / $22.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, TQFP | 21 |
|
$20.9000 / $22.0000 | Buy Now |
|
Rochester Electronics | Non-PCI Single-Chip Full Duplex Ethernet Controller With Magic Packet ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31 |
|
$11.9000 / $14.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for LAN91C96TQFP
LAN91C96TQFP CAD Models
LAN91C96TQFP Part Data Attributes:
|
LAN91C96TQFP
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN91C96TQFP
SMSC
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, 1 MM HEIGHT, LEAD FREE, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | 1 MM HEIGHT, LEAD FREE, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
Bus Compatibility | PCMCIA; 68000 | |
Clock Frequency-Max | 20 MHz | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN91C96TQFP
This table gives cross-reference parts and alternative options found for LAN91C96TQFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN91C96TQFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN91C96I-MU | 2 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, 1 MM THICKNESS, LEAD FREE, TQFP-100 | Microchip Technology Inc | LAN91C96TQFP vs LAN91C96I-MU |
LAN91C96ITQFP | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, 1 MM THICKNESS, TQFP-100 | SMSC | LAN91C96TQFP vs LAN91C96ITQFP |