Part Details for LAN91C110 by Microchip Technology Inc
Overview of LAN91C110 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAN91C110
LAN91C110 CAD Models
LAN91C110 Part Data Attributes:
|
LAN91C110
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN91C110
Microchip Technology Inc
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP144, 1 MM HEIGHT, TQFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 1 MM HEIGHT, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Boundary Scan | NO | |
Bus Compatibility | PCMCIA | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Serial I/Os | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN91C110
This table gives cross-reference parts and alternative options found for LAN91C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN91C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN91C96ITQFP | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, 1 MM THICKNESS, TQFP-100 | SMSC | LAN91C110 vs LAN91C96ITQFP |
LAN91C100FDQFP | LAN Controller, 2 Channel(s), 12.5MBps, CMOS, PQFP208, PLASTIC, QFP-208 | SMSC | LAN91C110 vs LAN91C100FDQFP |
SMC91C100 | LAN Controller, 5 Channel(s), 12.5MBps, MOS, PQFP208, QFP-208 | SMSC | LAN91C110 vs SMC91C100 |
LAN91C96QFP | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, LEAD FREE, QFP-100 | SMSC | LAN91C110 vs LAN91C96QFP |
LAN91C100FDPQFP | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP208 | Microchip Technology Inc | LAN91C110 vs LAN91C100FDPQFP |
LAN91C110-PU | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP144, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Microchip Technology Inc | LAN91C110 vs LAN91C110-PU |
LAN91C110 | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP144, 1 MM HEIGHT, TQFP-144 | SMSC | LAN91C110 vs LAN91C110 |
LAN91C96-MS | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, LEAD FREE, QFP-100 | SMSC | LAN91C110 vs LAN91C96-MS |
LAN91C96-MS | 2 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, LEAD FREE, QFP-100 | Microchip Technology Inc | LAN91C110 vs LAN91C96-MS |
LAN91C96I-MU | 2 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, 1 MM THICKNESS, LEAD FREE, TQFP-100 | Microchip Technology Inc | LAN91C110 vs LAN91C96I-MU |