Part Details for LAN91C96I-MU by Microchip Technology Inc
Overview of LAN91C96I-MU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN91C96I-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2519
|
Newark | Ethernet Transceiver, 10Mbps, Tqfp-100, Data Rate:10Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Controller Ic Case Style:Tqfp, No. Of Pins:100Pins, Ic Interface Type:Pci, Operating Temperature Rohs Compliant: Yes |Microchip LAN91C96I-MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.6800 | Buy Now |
DISTI #
LAN91C96I-MU-ND
|
DigiKey | IC CONTROLLER ETHERNET 100TQFP Min Qty: 90 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.9201 | Buy Now |
DISTI #
886-LAN91C96I-MU
|
Mouser Electronics | Ethernet ICs Non-PCI 10 Mbps Ethernet MAC RoHS: Compliant | 131 |
|
$18.2900 / $22.7000 | Buy Now |
DISTI #
V36:1790_06439564
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1736 | Americas - 3 |
|
$17.0800 | Buy Now |
DISTI #
LAN91C96I-MU
|
Microchip Technology Inc | Non-PCI Single-Chip Full Duplex Ethernet Controller with Magic Packet, Projected EOL: 2034-11-16 RoHS: Compliant pbFree: Yes |
1259 Alternates Available |
|
$16.4200 / $22.7000 | Buy Now |
|
Future Electronics | LAN91C96I Series 3.3 V 50 mA Non PCI Single Chip Full Duplex Ethernet Controller RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 4 Container: Tray | 0Tray |
|
$20.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 990 Factory Stock |
|
$17.4200 / $21.8600 | Buy Now |
DISTI #
25662792
|
Verical | Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 3 |
|
$17.0800 | Buy Now |
|
Ameya Holding Limited | LAN91C96I Series 3.3 V 50 mA Non PCI Single Chip Full Duplex Ethernet Controller | 1000 |
|
RFQ | |
|
NAC | 10Based-T Ethernet Controller - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 810 |
|
$17.8400 / $20.9000 | Buy Now |
Part Details for LAN91C96I-MU
LAN91C96I-MU CAD Models
LAN91C96I-MU Part Data Attributes
|
LAN91C96I-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN91C96I-MU
Microchip Technology Inc
2 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, 1 MM THICKNESS, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 1 MM THICKNESS, LEAD FREE, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 20.3 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 6144 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN91C96I-MU
This table gives cross-reference parts and alternative options found for LAN91C96I-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN91C96I-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN91C96-MU | 2 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, 1 MM HEIGHT, LEAD FREE, TQFP-100 | Microchip Technology Inc | LAN91C96I-MU vs LAN91C96-MU |
LAN91C96ITQFP | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, 1 MM THICKNESS, TQFP-100 | SMSC | LAN91C96I-MU vs LAN91C96ITQFP |
LAN91C96TQFP | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, 1 MM HEIGHT, LEAD FREE, TQFP-100 | SMSC | LAN91C96I-MU vs LAN91C96TQFP |