Part Details for LAN9354TI/ML by Microchip Technology Inc
Overview of LAN9354TI/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9354TI/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3217
|
Newark | 3-Port 10/100 Managed Ethernet Switch With Single Rmii 56 Vqfn 8X8X1.0Mm T/R Rohs Compliant: Yes |Microchip LAN9354TI/ML Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7200 | Buy Now |
DISTI #
LAN9354TI/ML-ND
|
DigiKey | IC ETHERNET SWITCH 3PORT 56QFN Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9125 | Buy Now |
DISTI #
LAN9354TI/ML
|
Avnet Americas | Ethernet Switch 3-Port 100Mbps 56-Pin QFN T/R - Tape and Reel (Alt: LAN9354TI/ML) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.5500 / $7.3500 | Buy Now |
DISTI #
579-LAN9354TI/ML
|
Mouser Electronics | Ethernet ICs 3Port 10/100 Managed Ethernet Switch RoHS: Compliant | 0 |
|
$5.9200 | Order Now |
DISTI #
LAN9354TI/ML
|
Microchip Technology Inc | 3-Port 10/100 Managed Ethernet Switch with Single RMII, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8600 / $7.3500 | Buy Now |
|
Future Electronics | Ethernet Switch 10/100 Base-T/TX PHY I²C Interface 56-QFN (8x8) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$6.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$6.0000 / $17.6000 | Buy Now |
|
NAC | 3-Port 10/100 Managed Ethernet Switch with Single RMII - Package: 56 VQFN 8x8x1.0mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$5.7700 / $6.9600 | Buy Now |
DISTI #
LAN9354TI/ML
|
Avnet Silica | Ethernet Switch 3-Port 100Mbps 56-Pin QFN T/R (Alt: LAN9354TI/ML) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN9354TI/ML
|
EBV Elektronik | Ethernet Switch 3-Port 100Mbps 56-Pin QFN T/R (Alt: LAN9354TI/ML) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LAN9354TI/ML
LAN9354TI/ML CAD Models
LAN9354TI/ML Part Data Attributes:
|
LAN9354TI/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9354TI/ML
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | integrated 1.2V regulator | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for LAN9354TI/ML
This table gives cross-reference parts and alternative options found for LAN9354TI/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9354TI/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9354I/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9354TI/ML vs LAN9354I/ML |
LAN9354T/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9354TI/ML vs LAN9354T/ML |