-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2875
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua 5.5V Sot23-3, Full Reel, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Sot-23, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MCP809T-460I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
MCP809T-460I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2417 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP809T-460I/TT
|
Avnet Americas | Processor Supervisor 4.475V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP809T-460I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP809T-460I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull Low RoHS: Compliant | 4331 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
V72:2272_06453838
|
Arrow Electronics | Processor Supervisor 4.475V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2344 Container: Cut Strips | Americas - 2607 |
|
$0.4293 / $0.5918 | Buy Now |
DISTI #
MCP809T-460I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active Low, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
5480 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70451550
|
RS | Supervisor Push-Pull Active Low3 SOT-23 T/R | Microchip Technology Inc. MCP809T-460I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | MCP809 Series 4.6 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4350 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.475V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 6000 Factory Stock |
|
$0.4344 / $0.4410 | Buy Now |
DISTI #
71297258
|
Verical | Processor Supervisor 4.475V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2307 | Americas - 3000 |
|
$0.5803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP809T-460I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP809T-460I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.48V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP809T-460I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP809T-460I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9354/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | MCP809T-460I/TT vs LAN9354/ML |
KSZ8873RLLAM | LAN Switching Circuit | Microchip Technology Inc | MCP809T-460I/TT vs KSZ8873RLLAM |
KSZ8873MLLU | LAN Switching Circuit | Microchip Technology Inc | MCP809T-460I/TT vs KSZ8873MLLU |
KSZ8873FLLAM | LAN Switching Circuit | Microchip Technology Inc | MCP809T-460I/TT vs KSZ8873FLLAM |
KSZ8873RLLI | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | MCP809T-460I/TT vs KSZ8873RLLI |
LAN9354T/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | MCP809T-460I/TT vs LAN9354T/ML |
KSZ8873MLLU-TR | LAN Switching Circuit | Microchip Technology Inc | MCP809T-460I/TT vs KSZ8873MLLU-TR |
KSZ8873FLLAM-TR | LAN Switching Circuit | Microchip Technology Inc | MCP809T-460I/TT vs KSZ8873FLLAM-TR |
KSZ8873FLLI-TR | LAN Switching Circuit | Microchip Technology Inc | MCP809T-460I/TT vs KSZ8873FLLI-TR |
KSZ8873RLL | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | MCP809T-460I/TT vs KSZ8873RLL |