Part Details for LANC2405UW5 by Wall Industries Inc
Results Overview of LANC2405UW5 by Wall Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LANC2405UW5 Information
LANC2405UW5 by Wall Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LANC2405UW5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 5W, HYBRID | 10 |
|
Buy Now | |
|
DISTI #
LANC2405UW5
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LANC2405UW5
LANC2405UW5 CAD Models
LANC2405UW5 Part Data Attributes
|
|
LANC2405UW5
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
LANC2405UW5
Wall Industries Inc
Power Supply Module, Hybrid,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, Dip10/24,.6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-MDIP-T10 | |
| Length | 31.8 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Code | DIP | |
| Package Equivalence Code | DIP10/24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.7 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 5 W | |
| Width | 20.3 Mm |
LANC2405UW5 Frequently Asked Questions (FAQ)
-
Wall Industries recommends a 2-layer PCB with a solid ground plane on the bottom layer, and a thermal pad on the top layer connected to the heat sink. A minimum of 2 oz copper thickness is recommended for the thermal pad. Additionally, ensure good airflow around the device and consider using a heat sink with a thermal interface material.
-
To ensure reliable start-up and shutdown, Wall Industries recommends a soft-start circuit to limit the inrush current, and a voltage supervisor to monitor the output voltage and prevent damage during power-up and power-down sequences.
-
The maximum allowed capacitance on the output of the LANC2405UW5 is 2200uF. Exceeding this value may cause instability or oscillation in the converter.
-
While the LANC2405UW5 is rated for operation up to 85°C, Wall Industries recommends derating the output power by 1% per degree above 70°C to ensure reliable operation. Additionally, ensure good airflow and consider using a heat sink to maintain a safe junction temperature.
-
Wall Industries recommends checking the PCB layout for proper grounding and decoupling, ensuring the input voltage is within the specified range, and verifying the output capacitor values and ESR. Additionally, check for any signs of overheating or excessive current draw.