There are no models available for this part yet.
Overview of LAS1912B by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LAS1912B by Semtech Corporation
Part Data Attributes for LAS1912B by Semtech Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Part Package Code
|
TO-204AA
|
Package Description
|
, TO-204/-3
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Input Voltage Absolute-Max
|
30 V
|
Input Voltage-Max
|
27 V
|
Input Voltage-Min
|
15 V
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.12%
|
Load Regulation-Max
|
0.072%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
5 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.64 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
BFM
|
Package Equivalence Code
|
TO-204/-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for LAS1912B
This table gives cross-reference parts and alternative options found for LAS1912B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAS1912B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAS1915B | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3, 2 PIN | Semtech Corporation | LAS1912B vs LAS1915B |
LAS1905 | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LAS1912B vs LAS1905 |
LAS-1905B | 5V FIXED POSITIVE REGULATOR, MBFM2, FM-2 | Semtech Corporation | LAS1912B vs LAS-1905B |
LAS1915 | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3, 2 PIN | Semtech Corporation | LAS1912B vs LAS1915 |
LAS-1912 | 12V FIXED POSITIVE REGULATOR, MBFM2, FM-2 | Semtech Corporation | LAS1912B vs LAS-1912 |