Part Details for LB15WKW01-BJ by NKK Switches
Overview of LB15WKW01-BJ by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15WKW01-BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2202
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 3A, 250V, Product Range:Lb Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:White Rohs Compliant: Yes |Nkk Switches LB15WKW01-BJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $24.7900 | Buy Now |
DISTI #
360-2680-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
36 In Stock |
|
$9.9750 / $16.3600 | Buy Now |
DISTI #
633-LB15WKW01-BJ
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) WHT Ag PNL SEAL BLK HOUSING | 25 |
|
$11.1200 / $15.0200 | Buy Now |
DISTI #
70280782
|
RS | Switch, P/B, Sealed, SPDT, ON-(ON),Rnd, Blk Body, Non-Illum, Wht/Clr Cap,3A,125VAC, QC | NKK Switches LB15WKW01-BJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6900 / $14.9300 | RFQ |
|
Future Electronics | LB Series SPDT On-Momentary Panel Mount Solder Lug Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$12.6400 / $13.2700 | Buy Now |
DISTI #
LB15WKW01-BJ
|
TTI | Pushbutton Switches SPDT ON-(ON) WHT Ag PNL SEAL BLK HOUSING Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.3400 / $14.2100 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 29 |
|
$10.1400 / $15.3100 | Buy Now |
Part Details for LB15WKW01-BJ
LB15WKW01-BJ CAD Models
LB15WKW01-BJ Part Data Attributes
|
LB15WKW01-BJ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15WKW01-BJ
NKK Switches
Standard Size Panel Seal Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; panel cutout dimensions: Circular - 22.00mm Dia; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.7988 mm | |
Body Height | 9.4996 mm | |
Body Length or Diameter | 24.9936 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M22P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for LB15WKW01-BJ
This table gives cross-reference parts and alternative options found for LB15WKW01-BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB15WKW01-BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2011SS2W07-BA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15WKW01-BJ vs MB2011SS2W07-BA |
MB2011SS4W08-CA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15WKW01-BJ vs MB2011SS4W08-CA |
MB2011SD3W07-BA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15WKW01-BJ vs MB2011SD3W07-BA |
MB2011SB3W05-CC | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15WKW01-BJ vs MB2011SB3W05-CC |
MB2011SB1W03-BB | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | LB15WKW01-BJ vs MB2011SB1W03-BB |
MB2011SB3W05-CG | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15WKW01-BJ vs MB2011SB3W05-CG |
MB2011SB1W03-BF | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | LB15WKW01-BJ vs MB2011SB1W03-BF |
810K2M1ZQJ81/UL62 | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | APEM Inc | LB15WKW01-BJ vs 810K2M1ZQJ81/UL62 |
MB2011LS4W08-BA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15WKW01-BJ vs MB2011LS4W08-BA |
MB2011SS1W06-CA | Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Wire Wrap; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 6; Illumination: Non-Illuminated | NKK Switches | LB15WKW01-BJ vs MB2011SS1W06-CA |