Part Details for LB16SKW01 by NKK Switches
Overview of LB16SKW01 by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB16SKW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2420
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 3A, 250V, Product Range:Lb Series, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:3A, Contact Voltage Vac:250V Rohs Compliant: Yes |Nkk Switches LB16SKW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $18.4200 | Buy Now |
DISTI #
360-3790-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$7.4125 / $12.4000 | Buy Now |
DISTI #
633-LB16SKW01
|
Mouser Electronics | Pushbutton Switches SPDT On-On SQUARE RoHS: Compliant | 49 |
|
$8.3800 / $12.4000 | Buy Now |
DISTI #
V79:2366_17794050
|
Arrow Electronics | Switch Push Button ON ON SPDT Square Button 3A 250VAC 30VDC Alternate Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 662 |
|
$5.4300 | Buy Now |
DISTI #
70192938
|
RS | Switch, P/B, SPDT, ON-ON, Square, Black Body, Non-Illuminated, No Cap,3A,125VAC, QC | NKK Switches LB16SKW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6600 / $12.4000 | RFQ |
|
Future Electronics | STD SIZE PUSHBUTTON/SNAP-IN RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$9.9300 / $10.4200 | Buy Now |
DISTI #
26118390
|
Verical | Switch Push Button ON ON SPDT Square Button 3A 250VAC 30VDC Alternate Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1514 | Americas - 662 |
|
$5.4300 | Buy Now |
DISTI #
LB16SKW01
|
TTI | Pushbutton Switches SPDT On-On SQUARE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.1400 / $10.5600 | Buy Now |
DISTI #
LB16SKW01
|
TME | Switch: push-button, Pos: 2, SPDT, 3A/250VAC, 3A/30VDC, ON-ON, IP65 Min Qty: 1 | 49 |
|
$10.0100 / $11.6400 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 1149 |
|
$11.3800 / $18,825.0000 | Buy Now |
Part Details for LB16SKW01
LB16SKW01 CAD Models
LB16SKW01 Part Data Attributes
|
LB16SKW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB16SKW01
NKK Switches
Pushbutton Switch, SPDT, On-on, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.197 inch | |
Actuator Travel | 3 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARD: UL | |
Body Breadth | 15.8 mm | |
Body Color | BLACK | |
Body Height | 21.5 mm | |
Body Length or Diameter | 17.8 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT/SOLDER |
Alternate Parts for LB16SKW01
This table gives cross-reference parts and alternative options found for LB16SKW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB16SKW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB216CWSPW01-5D05-HB | Pushbutton Switch | NKK Switches | LB16SKW01 vs YB216CWSPW01-5D05-HB |
YB216CWSKW01-5F05-HB | Pushbutton Switch | NKK Switches | LB16SKW01 vs YB216CWSKW01-5F05-HB |
YB216CWCKW01-5F12-HB | Pushbutton Switch | NKK Switches | LB16SKW01 vs YB216CWCKW01-5F12-HB |
YB216CWCKW01-5D05-HB | Pushbutton Switch | NKK Switches | LB16SKW01 vs YB216CWCKW01-5D05-HB |
YB216CWSKW01-5D-HB | Pushbutton Switch | NKK Switches | LB16SKW01 vs YB216CWSKW01-5D-HB |
YB216CWSPW01-6F-HB | Pushbutton Switch | NKK Switches | LB16SKW01 vs YB216CWSPW01-6F-HB |
YB216CWSPW01-5F12-HB | Pushbutton Switch | NKK Switches | LB16SKW01 vs YB216CWSPW01-5F12-HB |
YB216CWCPW01-6F-HB | Pushbutton Switch | NKK Switches | LB16SKW01 vs YB216CWCPW01-6F-HB |
YB216CWCKW01-6F-HB | Pushbutton Switch | NKK Switches | LB16SKW01 vs YB216CWCKW01-6F-HB |
YB216CWCKW01-5F05-HB | Pushbutton Switch | NKK Switches | LB16SKW01 vs YB216CWCKW01-5F05-HB |