Part Details for LB208 by XP Power
Results Overview of LB208 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
LB208 Information
LB208 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LB208
LB208 CAD Models
LB208 Part Data Attributes
|
|
LB208
XP Power
Buy Now
Datasheet
|
Compare Parts:
LB208
XP Power
DC-DC Regulated Power Supply Module, 3 Output, 25W, Hybrid
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Package-8 Pin | |
| ECCN Code | EAR99 | |
| Additional Feature | Also 15v And -15v Additional Output Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 82% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-P8 | |
| Length | 115.8 Mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 5% | |
| Number of Functions | 1 | |
| Number of Outputs | 3 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 71 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 4.9 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,8LEAD,2.5 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Voltage, Short Circuit | |
| Ripple Voltage (Main Out) | 0.02651 Vrms | |
| Seated Height-Max | 21.1 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 25 W | |
| Trim/Adjustable Output | No | |
| Width | 65 Mm |