Part Details for LB3218T101M by TAIYO YUDEN
Results Overview of LB3218T101M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB3218T101M Information
LB3218T101M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB3218T101M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09P3821
|
Newark | Inductor, Standard Wound, 1207, 100Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden LB3218T101M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0500 / $0.0890 | Buy Now |
|
DISTI #
587-LB3218T101MCT-ND
|
DigiKey | FIXED IND 100UH 140MA 2.4OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5060 In Stock |
|
$0.0391 / $0.1100 | Buy Now |
|
DISTI #
LB3218T101M
|
Avnet Americas | - Tape and Reel (Alt: LB3218T101M) COO: Philippines (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0440 / $0.0449 | Buy Now |
|
DISTI #
963-LB3218T101M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA321818T101M RPLCMT PN 1207 100uH 3120mOhms 140mA RoHS: Compliant | 3789 |
|
$0.0480 / $0.1100 | Buy Now |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 0 |
|
$0.0400 / $0.0505 | Buy Now |
|
DISTI #
LBQCA201616T2R2M
|
Avnet Abacus | - Tape and Reel (Alt: LBQCA201616T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 140mA 100uH Wire-wound chip inductor 20% 2.4 1207 Fixed Inductors RoHS | 135 |
|
$0.0551 / $0.1118 | Buy Now |
US Tariff Estimator: LB3218T101M by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LB3218T101M
LB3218T101M Part Data Attributes
|
|
LB3218T101M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T101M
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 7 Weeks | |
| Case/Size Code | 1207 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 3.12 Ω | |
| Inductance-Nom (L) | 100 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.8 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.8 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 0.14 A | |
| Self Resonance Frequency | 8 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Is Measured At 30% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.796 Mhz | |
| Tolerance | 20% |
LB3218T101M Frequently Asked Questions (FAQ)
-
The recommended land pattern for LB3218T101M is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 0.9mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal stress.
-
To prevent damage, handle the LB3218T101M component by the edges, avoiding touching the electrodes or the ceramic body. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Also, avoid bending or flexing the component during assembly.
-
The maximum allowable voltage derating for LB3218T101M is 80% of the rated voltage. For example, if the rated voltage is 100V, the maximum allowable voltage derating would be 80V. Exceeding this derating may reduce the component's lifespan or cause premature failure.
-
Yes, the LB3218T101M is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency, which is typically around 500 MHz to 700 MHz. Above this frequency, the component's impedance may deviate from its nominal value, affecting the circuit's performance.
-
Store LB3218T101M components in their original packaging or in a dry, cool place (below 30°C and 60% RH) to maintain their shelf life. Avoid exposing the components to direct sunlight, moisture, or extreme temperatures. It's also recommended to follow the manufacturer's storage guidelines and to use the components within 12 months of receipt.