Part Details for LB3218T220K by TAIYO YUDEN
Results Overview of LB3218T220K by TAIYO YUDEN
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB3218T220K Information
LB3218T220K by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB3218T220K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24T3294
|
Newark | Inductor, 22Uh, 255Ma, 10%, 19Mhz, Smd, Inductance:22Μh, Dc Resistance Max:0.49Ohm, Self Resonant Frequency:19Mhz, Dc Current Rating:255Ma, Inductor Case/Package:1207 [3218 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LB3218T220K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 62 |
|
$0.0920 / $0.3370 | Buy Now |
|
DISTI #
09P3829
|
Newark | Inductor, Standard Wound, 1207, 22Uh10%, T&r Rohs Compliant: Yes |Taiyo Yuden LB3218T220K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0540 / $0.0920 | Buy Now |
|
DISTI #
35AH1468
|
Newark | Inductor, Standard Wound, 1207, 22Uh?10%, T&r Rohs Compliant: Yes |Taiyo Yuden LB3218T220K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0520 / $0.0910 | Buy Now |
|
DISTI #
587-2036-1-ND
|
DigiKey | FIXED IND 22UH 255MA 490MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12274 In Stock |
|
$0.0387 / $0.1100 | Buy Now |
|
DISTI #
LB3218T220K
|
Avnet Americas | - Tape and Reel (Alt: LB3218T220K) COO: Philippines (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 2000 |
|
$0.1089 | Buy Now |
|
DISTI #
24T3294
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 24T3294) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 62 Partner Stock |
|
$0.1060 | Buy Now |
|
DISTI #
963-LB3218T220K
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA321818T220K RPLCMT PN 1207 22uH 637mOhmsTol 255mA RoHS: Compliant | 15426 |
|
$0.0470 / $0.1100 | Buy Now |
|
|
Future Electronics | Inductor Chip Wirewound 22uH 10% 2.52MHz Ferrite 255mA 637mOhm DCR 1207 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 52000Reel |
|
$0.0421 / $0.0455 | Buy Now |
|
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.255A 0.637Ohm DCR 1207 T/R COO: Philippines RoHS: Compliant | 0 |
|
$0.0404 / $0.0510 | Buy Now |
|
|
Bristol Electronics | 1500 |
|
RFQ |
US Tariff Estimator: LB3218T220K by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LB3218T220K
LB3218T220K Part Data Attributes
|
|
LB3218T220K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T220K
TAIYO YUDEN
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 9 Weeks | |
| Case/Size Code | 1207 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.637 Ω | |
| Inductance-Nom (L) | 22 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.8 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.8 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 0.255 A | |
| Self Resonance Frequency | 19 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Is Measured At 30% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 2.52 Mhz | |
| Tolerance | 10% |
LB3218T220K Frequently Asked Questions (FAQ)
-
The recommended land pattern for LB3218T220K is a rectangular pad with a size of 3.2mm x 1.8mm, with a solder mask clearance of 0.2mm.
-
While the LB3218T220K is rated for operation up to 125°C, it's recommended to derate the voltage and current ratings at high temperatures to ensure reliability. Consult the datasheet and application notes for more information.
-
Handle the LB3218T220K by the body, avoiding touching the terminals. Use a vacuum pickup or tweezers to handle the component. For rework, use a low-temperature soldering iron and a solder with a low melting point to avoid damaging the component.
-
The ESR of the LB3218T220K is not explicitly stated in the datasheet, but it can be estimated to be around 10-20 mΩ based on the component's construction and materials.
-
The LB3218T220K is designed to withstand moderate vibration, but it's recommended to secure the component using a suitable adhesive or mechanical fastening to prevent movement and ensure reliability in high-vibration environments.