Part Details for LB3218T2R2M by TAIYO YUDEN
Results Overview of LB3218T2R2M by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB3218T2R2M Information
LB3218T2R2M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB3218T2R2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24T3293
|
Newark | Inductor, 2.2Uh, 775Ma, 20%, 68Mhz, Smd, Inductance:2.2Μh, Dc Resistance Max:90Mohm, Self Resonant Frequency:68Mhz, Dc Current Rating:775Ma, Inductor Case/Package:1207, Product Range:Lb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LB3218T2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0830 | Buy Now |
|
DISTI #
09P3828
|
Newark | Inductor, Standard Wound, 1207, 2.2Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden LB3218T2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0540 / $0.0920 | Buy Now |
|
DISTI #
587-2033-1-ND
|
DigiKey | FIXED IND 2.2UH 775MA 90MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3760 In Stock |
|
$0.0387 / $0.1100 | Buy Now |
|
DISTI #
LB3218T2R2M
|
Avnet Americas | - Tape and Reel (Alt: LB3218T2R2M) COO: Philippines (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1089 | Buy Now |
|
DISTI #
963-LB3218T2R2M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA321818T2R2M RPLCMT PN 1207 2.2uH 117mOhms 775mA RoHS: Compliant | 1727 |
|
$0.0470 / $0.1100 | Buy Now |
|
|
Future Electronics | Power Inductors - SMD 1207 2.2uH 117mOhms +/-20%Tol 775mA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0435 / $0.0470 | Buy Now |
|
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.775A 0.117Ohm DCR 1207 T/R COO: Philippines RoHS: Compliant | 0 |
|
$0.0404 / $0.0510 | Buy Now |
|
|
Quest Components | 1 ELEMENT, 2.2 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1298 |
|
$0.0542 / $0.1204 | Buy Now |
|
DISTI #
LB3218T2R2M
|
TTI | Power Inductors - SMD 963-LSQBA321818T2R2M RPLCMT PN 1207 2.2uH 117mOhms 775mA RoHS: Exempt pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0450 / $0.0530 | Buy Now |
|
|
LCSC | 775mA 2.2uH Wire-wound chip inductor 20% 90m 1207 Fixed Inductors RoHS | 25 |
|
$0.0516 / $0.0963 | Buy Now |
US Tariff Estimator: LB3218T2R2M by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LB3218T2R2M
LB3218T2R2M Part Data Attributes
|
|
LB3218T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 7 Weeks | |
| Case/Size Code | 1207 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.117 Ω | |
| Inductance-Nom (L) | 2.2 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.8 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.8 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 0.775 A | |
| Self Resonance Frequency | 68 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Is Measured At 30% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 7.96 Mhz | |
| Tolerance | 20% |
Alternate Parts for LB3218T2R2M
This table gives cross-reference parts and alternative options found for LB3218T2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB3218T2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LB3218T2R2M8 | TAIYO YUDEN | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 1207 | LB3218T2R2M vs LB3218T2R2M8 |
| LSQBA321818T2R2M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP | LB3218T2R2M vs LSQBA321818T2R2M |
| LLQBA321818T2R2M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP | LB3218T2R2M vs LLQBA321818T2R2M |
LB3218T2R2M Frequently Asked Questions (FAQ)
-
The recommended land pattern for LB3218T2R2M is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal stress.
-
While the LB3218T2R2M is rated for operation up to 125°C, it's not recommended for use in high-temperature applications above 105°C. Prolonged exposure to high temperatures can affect the component's reliability and lifespan. If you need a high-temperature inductor, consider using a different component specifically designed for high-temperature applications.
-
To prevent damage during PCB assembly, handle the LB3218T2R2M by the edges or the body, avoiding touching the component's leads or the core. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Also, ensure that the component is properly seated on the PCB and that the soldering process is done according to the recommended temperature profile.
-
The equivalent series resistance (ESR) of the LB3218T2R2M is not explicitly stated in the datasheet. However, based on the component's design and materials, the ESR is typically in the range of 0.1-0.5 ohms. For more accurate information, consult with the manufacturer or perform your own measurements.
-
Yes, the LB3218T2R2M can be used in switching regulator applications. However, it's essential to ensure that the component is properly selected for the specific application, considering factors such as the switching frequency, current ripple, and core losses. Consult with the manufacturer or a qualified engineer to ensure the component is suitable for your specific application.