Part Details for LB3218T330K by TAIYO YUDEN
Results Overview of LB3218T330K by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB3218T330K Information
LB3218T330K by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB3218T330K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31M9512
|
Newark | Inductor, Standard Wound, 1207, 33Uh10%, T&r Rohs Compliant: Yes |Taiyo Yuden LB3218T330K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0540 / $0.0920 | Buy Now |
|
DISTI #
84R6424
|
Newark | Inductor, 33Uh, 215Ma, 10%, Inductance:33Μh, Dc Resistance Max:0.75Ohm, Self Resonant Frequency:15Mhz, Dc Current Rating:215Ma, Inductor Case/Package:1207, Product Range:Lb Series, Inductance Tolerance:± 10%, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LB3218T330K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now |
|
DISTI #
587-3083-1-ND
|
DigiKey | FIXED IND 33UH 215MA 750MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4591 In Stock |
|
$0.0387 / $0.1100 | Buy Now |
|
DISTI #
LB3218T330K
|
Avnet Americas | - Tape and Reel (Alt: LB3218T330K) COO: Philippines (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0435 / $0.0445 | Buy Now |
|
DISTI #
963-LB3218T330K
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA321818T330K RPLCMT PN 1207 33uH 975mOhmsTol 215mA RoHS: Compliant | 4092 |
|
$0.0470 / $0.1100 | Buy Now |
|
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.215A 0.975Ohm DCR 1207 T/R COO: Philippines RoHS: Compliant | 0 |
|
$0.0396 / $0.0500 | Buy Now |
|
|
Chip Stock | InductorChipWirewound33uH10%2.52MHzFerrite215mA975mOhmDCR1207T/R | 15100 |
|
RFQ |
US Tariff Estimator: LB3218T330K by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LB3218T330K
LB3218T330K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LB3218T330K Part Data Attributes
|
|
LB3218T330K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T330K
TAIYO YUDEN
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 10 Weeks | |
| Case/Size Code | 1207 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.975 Ω | |
| Inductance-Nom (L) | 33 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.8 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.8 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 0.215 A | |
| Self Resonance Frequency | 15 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Is Measured At 30% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 2.52 Mhz | |
| Tolerance | 10% |
LB3218T330K Frequently Asked Questions (FAQ)
-
The recommended land pattern for LB3218T330K is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.2mm around the pad.
-
Yes, LB3218T330K is rated for operation up to 125°C, but it's recommended to derate the component's power rating according to the temperature derating curve provided in the datasheet.
-
Handle the component by the edges, avoid touching the component's terminals, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The ESR of LB3218T330K is not explicitly stated in the datasheet, but it can be estimated to be around 10-20 mohms based on the component's physical characteristics and similar products from the same manufacturer.
-
Yes, LB3218T330K is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation to ensure the component's reliability in the specific application.