Part Details for LB3218T3R3MV by TAIYO YUDEN
Results Overview of LB3218T3R3MV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB3218T3R3MV Information
LB3218T3R3MV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB3218T3R3MV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH0980
|
Newark | Inductor, standard Wound,1207 Eia /3218 Jis,3.3 Uh, 20 %, High Rel. |Taiyo Yuden LB3218T3R3MV RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1420 | Buy Now |
|
DISTI #
587-6243-1-ND
|
DigiKey | FIXED IND 3.3UH 560MA 143MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1145 / $0.2200 | Buy Now |
|
DISTI #
LB3218T3R3MV
|
Avnet Americas | - Tape and Reel (Alt: LB3218T3R3MV) COO: Philippines (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0944 / $0.0989 | Buy Now |
|
DISTI #
963-LB3218T3R3MV
|
Mouser Electronics | Power Inductors - SMD 1207 3.3uH 0.143ohms 20% 0.56A RoHS: Compliant | 0 |
|
$0.0990 / $0.2800 | Order Now |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 0 |
|
$0.0883 / $0.1048 | Buy Now |
|
DISTI #
54690220
|
Verical | Inductor General Purpose Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.56A 0.143Ohm DCR 1207 Automotive T/R RoHS: Compliant Min Qty: 401 Package Multiple: 1 | Americas - 2000 |
|
$0.1230 / $0.2760 | Buy Now |
|
|
Bristol Electronics | Min Qty: 10 | 2000 |
|
$0.1059 / $0.5295 | Buy Now |
|
|
Quest Components | 1600 |
|
$0.2076 / $0.6920 | Buy Now | |
|
|
Quest Components | 1600 |
|
$0.1412 / $0.7060 | Buy Now |
US Tariff Estimator: LB3218T3R3MV by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LB3218T3R3MV
LB3218T3R3MV Part Data Attributes
|
|
LB3218T3R3MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T3R3MV
TAIYO YUDEN
General Purpose Inductor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip, 1207 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 7 Weeks | |
| DC Resistance | 0.143 Ω | |
| Inductance-Nom (L) | 3.3 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current-Max | 0.56 A | |
| Self Resonance Frequency | 54 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 7.96 Mhz | |
| Tolerance | 20% |