Part Details for LB3218T4R7M by TAIYO YUDEN
Results Overview of LB3218T4R7M by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB3218T4R7M Information
LB3218T4R7M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB3218T4R7M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24T3295
|
Newark | Inductor, 4.7Uh, 550Ma, 20%, 41Mhz, Smd, Inductance:4.7Μh, Dc Resistance Max:130Mohm, Self Resonant Frequency:41Mhz, Dc Current Rating:550Ma, Inductor Case/Package:1207, Product Range:Lb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LB3218T4R7M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0830 | Buy Now |
|
DISTI #
09P3836
|
Newark | Inductor, Standard Wound, 1207, 4.7Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden LB3218T4R7M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0540 / $0.0920 | Buy Now |
|
DISTI #
587-2034-1-ND
|
DigiKey | FIXED IND 4.7UH 550MA 130MOHM SM Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11266 In Stock |
|
$0.0387 / $0.1100 | Buy Now |
|
DISTI #
LB3218T4R7M
|
Avnet Americas | - Tape and Reel (Alt: LB3218T4R7M) COO: Philippines (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0435 / $0.0445 | Buy Now |
|
DISTI #
963-LB3218T4R7M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA321818T4R7M RPLCMT PN 1207 4.7uH 169mOhms 55mA RoHS: Compliant | 66683 |
|
$0.0470 / $0.1100 | Buy Now |
|
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.55A 0.169Ohm DCR 1207 T/R COO: Philippines RoHS: Compliant | 0 |
|
$0.0396 / $0.0500 | Buy Now |
|
DISTI #
LB3218T4R7M
|
TTI | Power Inductors - SMD 963-LSQBA321818T4R7M RPLCMT PN 1207 4.7uH 169mOhms 55mA RoHS: Exempt pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0500 | Buy Now |
|
DISTI #
LBQCA251818T1R0MR
|
Avnet Abacus | - Tape and Reel (Alt: LBQCA251818T1R0MR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: LB3218T4R7M by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LB3218T4R7M
LB3218T4R7M Part Data Attributes
|
|
LB3218T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 8 Weeks | |
| Case/Size Code | 1207 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.169 Ω | |
| Inductance-Nom (L) | 4.7 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.8 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.8 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 0.55 A | |
| Self Resonance Frequency | 41 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Is Measured At 30% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 7.96 Mhz | |
| Tolerance | 20% |
LB3218T4R7M Frequently Asked Questions (FAQ)
-
The recommended land pattern for LB3218T4R7M is a rectangular pad with a size of 3.2mm x 1.6mm, with a solder mask clearance of 0.2mm.
-
While the datasheet specifies an operating temperature range of -55°C to 125°C, it's recommended to derate the capacitor's capacitance and voltage rating at high temperatures. Consult with the manufacturer or a qualified engineer for specific guidance.
-
Handle the capacitor by the body, avoiding touching the terminals to prevent damage from electrostatic discharge (ESD). Use an anti-static wrist strap or mat, and follow proper ESD handling procedures.
-
The ESR of LB3218T4R7M is not explicitly stated in the datasheet. However, according to TAIYO YUDEN's application notes, the ESR of similar capacitors in the same series is typically around 50-100 mΩ at 100 kHz.
-
While the capacitor is designed to withstand some vibration, it's essential to ensure the PCB is properly secured and the capacitor is mounted securely to prevent damage. Consult with the manufacturer or a qualified engineer for specific guidance.