Part Details for LB3218T680KV by TAIYO YUDEN
Results Overview of LB3218T680KV by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB3218T680KV Information
LB3218T680KV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB3218T680KV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH0990
|
Newark | Inductor, standard Wound,1207 Eia /3218 Jis,68 Uh, 10 %, High Rel. |Taiyo Yuden LB3218T680KV RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1420 | Buy Now |
|
DISTI #
587-6250-1-ND
|
DigiKey | FIXED IND 68UH 145MA 1.937OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0865 / $0.2200 | Buy Now |
|
DISTI #
LB3218T680KV
|
Avnet Americas | - Tape and Reel (Alt: LB3218T680KV) COO: Philippines (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0944 / $0.0989 | Buy Now |
|
DISTI #
963-LB3218T680KV
|
Mouser Electronics | Power Inductors - SMD 1207 68uH 1.937ohms 10% 0.145A RoHS: Compliant | 540 |
|
$0.0990 / $0.2200 | Buy Now |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 0 |
|
$0.0883 / $0.1048 | Buy Now |
US Tariff Estimator: LB3218T680KV by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LB3218T680KV
LB3218T680KV Part Data Attributes
|
|
LB3218T680KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T680KV
TAIYO YUDEN
General Purpose Inductor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip, 1207 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 7 Weeks | |
| DC Resistance | 1.937 Ω | |
| Inductance-Nom (L) | 68 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current-Max | 0.145 A | |
| Self Resonance Frequency | 11 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 2.52 Mhz | |
| Tolerance | 10% |
LB3218T680KV Frequently Asked Questions (FAQ)
-
The recommended land pattern for LB3218T680KV is a rectangular pad with a size of 3.2mm x 1.8mm, with a solder mask opening of 2.8mm x 1.4mm. It's also recommended to have a via-in-pad design to reduce thermal resistance.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB, and to use a thermal interface material (TIM) between the component and the heat sink. The heat sink should be designed to dissipate heat efficiently, and the component should be placed in a way that allows for good airflow.
-
The maximum operating temperature range for LB3218T680KV is -40°C to 125°C. However, the component's performance and reliability may degrade if operated at the extreme ends of this range for an extended period.
-
Yes, LB3218T680KV is designed to withstand vibrations up to 10G. However, it's recommended to follow proper mounting and soldering procedures to ensure the component's reliability in high-vibration environments.
-
To ensure the reliability of LB3218T680KV in humid environments, it's recommended to follow proper moisture-sensitive device handling procedures, and to use a conformal coating or potting compound to protect the component from moisture.