Part Details for LBAS40-04LT1G by LRC Leshan Radio Co Ltd
Overview of LBAS40-04LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBAS40-04LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SCHOTTKY BARRIER DIODE | 4000 |
|
RFQ |
Part Details for LBAS40-04LT1G
LBAS40-04LT1G CAD Models
LBAS40-04LT1G Part Data Attributes:
|
LBAS40-04LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAS40-04LT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LBAS40-04LT1G
This table gives cross-reference parts and alternative options found for LBAS40-04LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBAS40-04LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04E6327 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | LBAS40-04LT1G vs BAS40-04E6327 |
BAS40-04E6433XT | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | LBAS40-04LT1G vs BAS40-04E6433XT |
BAS4004E6433HTMA1 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | LBAS40-04LT1G vs BAS4004E6433HTMA1 |
BAS40-04E6433 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | LBAS40-04LT1G vs BAS40-04E6433 |
BAS4004E6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | LBAS40-04LT1G vs BAS4004E6327HTSA1 |