Part Details for LBAT54XV2T1G by LRC Leshan Radio Co Ltd
Overview of LBAT54XV2T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBAT54XV2T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | Schottky Barrier Diodes Extremely Fast Switching Speed | 10500 |
|
RFQ | |
|
Perfect Parts Corporation | 815 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOD523 | 2587 |
|
RFQ |
Part Details for LBAT54XV2T1G
LBAT54XV2T1G CAD Models
LBAT54XV2T1G Part Data Attributes
|
LBAT54XV2T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAT54XV2T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LBAT54XV2T1G
This table gives cross-reference parts and alternative options found for LBAT54XV2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBAT54XV2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | LBAT54XV2T1G vs BAT54 |
BAT54L-AL3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | LBAT54XV2T1G vs BAT54L-AL3-R |
BAT54-AQ | Rectifier Diode, | Diotec Semiconductor AG | LBAT54XV2T1G vs BAT54-AQ |
BAT54WSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | LBAT54XV2T1G vs BAT54WSHE3-TP |
BAT54-02V-HG3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | LBAT54XV2T1G vs BAT54-02V-HG3-08 |
BAT54XG | Rectifier Diode, | Galaxy Microelectronics | LBAT54XV2T1G vs BAT54XG |
BAT54-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LBAT54XV2T1G vs BAT54-HF |
BAT54HYFHT116 | Rectifier Diode, | ROHM Semiconductor | LBAT54XV2T1G vs BAT54HYFHT116 |
BAT54L-AE3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | LBAT54XV2T1G vs BAT54L-AE3-R |
BAT54W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LBAT54XV2T1G vs BAT54W |