Part Details for LBAV70TT3G by LRC Leshan Radio Co Ltd
Overview of LBAV70TT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for LBAV70TT3G
LBAV70TT3G CAD Models
LBAV70TT3G Part Data Attributes
|
LBAV70TT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAV70TT3G
LRC Leshan Radio Co Ltd
Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, ROHS COMPLIANT, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LBAV70TT3G
This table gives cross-reference parts and alternative options found for LBAV70TT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBAV70TT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMBD6100LT3G | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, LEAD FREE PACKAGE-3 | LRC Leshan Radio Co Ltd | LBAV70TT3G vs LMBD6100LT3G |
LBAV70WT1G | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | LBAV70TT3G vs LBAV70WT1G |
LMBD6100LT1G | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, LEAD FREE PACKAGE-3 | LRC Leshan Radio Co Ltd | LBAV70TT3G vs LMBD6100LT1G |
LBAV70TT1G | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, ROHS COMPLIANT, SC-89, 3 PIN | LRC Leshan Radio Co Ltd | LBAV70TT3G vs LBAV70TT1G |