Part Details for LBC2012T100M by TAIYO YUDEN
Results Overview of LBC2012T100M by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBC2012T100M Information
LBC2012T100M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LBC2012T100M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18J0870
|
Newark | Wirewound Inductor, 10Uh 200Ma 20% 40Mhz, Inductance:10Μh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:200Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBC2012T100M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0620 / $0.1070 | Buy Now |
|
DISTI #
18J0869
|
Newark | Wirewound Inductor, 10Uh 200Ma 20% 40Mhz, Inductance:10Μh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:200Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBC2012T100M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 | Buy Now |
|
DISTI #
587-5556-1-ND
|
DigiKey | FIXED IND 10UH 200MA 1.2 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6061 In Stock |
|
$0.0450 / $0.1200 | Buy Now |
|
DISTI #
LBC2012T100M
|
Avnet Americas | - Tape and Reel (Alt: LBC2012T100M) COO: Philippines (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0506 / $0.0517 | Buy Now |
|
DISTI #
963-LBC2012T100M
|
Mouser Electronics | Power Inductors - SMD 963-LSQCA201212T100M RPLCMT PN 0805 10uH 1560mOhms 200mA RoHS: Compliant | 3810 |
|
$0.0560 / $0.1200 | Buy Now |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 0 |
|
$0.0420 / $0.0545 | Buy Now |
|
|
Bristol Electronics | 26655 |
|
RFQ | ||
|
DISTI #
LBC2012T100M
|
TTI | Power Inductors - SMD 963-LSQCA201212T100M RPLCMT PN 0805 10uH 1560mOhms 200mA RoHS: Exempt pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0580 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 39192 |
|
RFQ | |
|
DISTI #
LBQCA251818T330K
|
Avnet Abacus | - Tape and Reel (Alt: LBQCA251818T330K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: LBC2012T100M by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LBC2012T100M
LBC2012T100M Part Data Attributes
|
|
LBC2012T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2012T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 7 Weeks | |
| Case/Size Code | 0805 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 1.56 Ω | |
| Inductance-Nom (L) | 10 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.25 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 0.2 A | |
| Self Resonance Frequency | 40 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Is Measured At 30% Tolerance | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 2.52 Mhz | |
| Tolerance | 20% |
Alternate Parts for LBC2012T100M
This table gives cross-reference parts and alternative options found for LBC2012T100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC2012T100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CBC2012T100M | TAIYO YUDEN | $0.0287 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | LBC2012T100M vs CBC2012T100M |
LBC2012T100M Frequently Asked Questions (FAQ)
-
The recommended land pattern for LBC2012T100M is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
-
Yes, LBC2012T100M is rated for operation up to 125°C, but it's recommended to derate the component according to the temperature derating curve provided in the datasheet.
-
Handle the component by the edges, avoid touching the electrodes, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The recommended soldering profile is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/s or less.
-
Yes, LBC2012T100M is rated for operation in humid environments, but it's recommended to follow the moisture sensitivity level (MSL) guidelines to prevent moisture-related failures.