Part Details for LBHP-215135127 by Laser Components USA Inc
Overview of LBHP-215135127 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LBHP-215135127
LBHP-215135127 CAD Models
LBHP-215135127 Part Data Attributes:
|
LBHP-215135127
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBHP-215135127
Laser Components USA Inc
Switch, 2X1 Port, LC Connector, Panel Mount, MODULE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 26 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 36 mm | |
Connection Type | LC CONNECTOR | |
Cross Talk | 50 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 50/125, MMF | |
Insertion Loss-Max | 0.8 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1550 nm | |
Optical Input Power-Max | 10 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 2X1 | |
Return Loss-Min | 55 dB | |
Surface Mount | NO | |
Switching Action | LATCHING | |
Switching Speed | 3 ms | |
Switching Voltage | 5 V |