LBMB-0086121322
Laser Components USA Inc
Description: Switch, 1X8 Port, FC/PC Connector,

Overview of LBMB-0086121322 by Laser Components USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for LBMB-0086121322 by Laser Components USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LBMB-0086121322 by Laser Components USA Inc

LBMB-0086121322
Laser Components USA Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LASER COMPONENTS GMBH
Reach Compliance Code
unknown
Body Breadth
36.5 mm
Body Height
36.5 mm
Body Length or Diameter
91 mm
Communication Standard
TELCORDIA -1209, TELCORDIA-1221
Connection Type
FC/PC CONNECTOR
Cross Talk
60 dB
Fiber Optic Device Type
SWITCH
Fiber Type
SMF-28
Insertion Loss-Max
1.5 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Nom
650 nm
Optical Input Power-Max
500 mW
Optical Life
10000000 Cycle(s)
Port Configuration
1X8
Return Loss-Min
50 dB
Switching Action
LATCHING
Switching Speed
1000 ms
Switching Voltage
12 V
Want to compare parts?
  1. LBMB-0086121322
    Laser Components USA Inc
    Switch, 1X8 Port, FC/PC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBMB-0086121322 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBMB-0086121322 by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of LBMB-0086121322 would you like to use for your alert(s)?
  • Please alert me when LBMB-0086121322 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBMB-0086121322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBMB-0086121322 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBMB-0086121322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBMB-0086121322.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBMB-0086121322 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: