Part Details for LBMB-0089121333 by Laser Components USA Inc
Overview of LBMB-0089121333 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LBMB-0089121333
LBMB-0089121333 CAD Models
LBMB-0089121333 Part Data Attributes
|
LBMB-0089121333
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBMB-0089121333
Laser Components USA Inc
Switch, 1X8 Port, FC/APC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1550 NM WAVELENGTH | |
Body Breadth | 36.5 mm | |
Body Height | 36.5 mm | |
Body Length or Diameter | 91 mm | |
Communication Standard | TELCORDIA -1209, TELCORDIA-1221 | |
Connection Type | FC/APC CONNECTOR | |
Cross Talk | 60 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 1.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1310 nm | |
Optical Input Power-Max | 500 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 1X8 | |
Return Loss-Min | 50 dB | |
Switching Action | LATCHING | |
Switching Speed | 1000 ms | |
Switching Voltage | 12 V |