Part Details for LBMB-0321121331 by Laser Components USA Inc
Overview of LBMB-0321121331 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBMB-0321121331
LBMB-0321121331 CAD Models
LBMB-0321121331 Part Data Attributes
|
LBMB-0321121331
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBMB-0321121331
Laser Components USA Inc
Switch, 1X32 Port,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 36.5 mm | |
Body Height | 36.5 mm | |
Body Length or Diameter | 91 mm | |
Communication Standard | TELCORDIA -1209, TELCORDIA-1221 | |
Cross Talk | 60 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 1.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1060 nm | |
Optical Input Power-Max | 500 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 1X32 | |
Return Loss-Min | 50 dB | |
Switching Action | LATCHING | |
Switching Speed | 1000 ms | |
Switching Voltage | 12 V |