Part Details for LBMGA160808T102RG by TAIYO YUDEN
Overview of LBMGA160808T102RG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBMGA160808T102RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBMGA160808T102RGTR-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 | Buy Now |
DISTI #
LBMGA160808T102RG
|
Avnet Americas | Ferrite Bead 1kOhm 0.6A 0.35Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LBMGA160808T102RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0863 | Buy Now |
DISTI #
963-LBMGA160808T102R
|
Mouser Electronics | Power Inductors - SMD 0603 1000Ohms 25% 0.6A HI FREQ RoHS: Compliant | 0 |
|
$0.0670 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0635 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0677 / $0.0823 | Buy Now |
Part Details for LBMGA160808T102RG
LBMGA160808T102RG CAD Models
LBMGA160808T102RG Part Data Attributes
|
LBMGA160808T102RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMGA160808T102RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 0.6 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |