Part Details for LBR2012T101M by TAIYO YUDEN
Results Overview of LBR2012T101M by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBR2012T101M Information
LBR2012T101M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LBR2012T101M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87K4170
|
Newark | Inductor, ferrite,100Uh,20+% Tol,20-% Tol,0805-Case Rohs Compliant: Yes |Taiyo Yuden LBR2012T101M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0400 / $0.0710 | Buy Now |
|
DISTI #
587-6333-1-ND
|
DigiKey | FIXED IND 100UH 50MA 4 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4690 In Stock |
|
$0.0313 / $0.1000 | Buy Now |
|
DISTI #
LBR2012T101M
|
Avnet Americas | - Tape and Reel (Alt: LBR2012T101M) COO: Philippines (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0359 / $0.0366 | Buy Now |
|
DISTI #
963-LBR2012T101M
|
Mouser Electronics | Power Inductors - SMD 963-LSQEA201212T101M RPLCMT PN 0805 100uH 5200mOhms 50mA RoHS: Compliant | 7239 |
|
$0.0370 / $0.1000 | Buy Now |
|
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 100uH 20% 796KHz Ferrite 0.05A 5.2Ohm DCR 0805 T/R COO: Philippines RoHS: Compliant | 0 |
|
$0.0319 / $0.0403 | Buy Now |
|
DISTI #
LCXND5050MKT2R2MMG
|
Avnet Abacus | (Alt: LCXND5050MKT2R2MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
LBR2012T101M
|
Avnet Asia | (Alt: LBR2012T101M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 100uH Wire-wound chip inductor 0805 Fixed Inductors RoHS | 645 |
|
$0.0412 / $0.0809 | Buy Now |
US Tariff Estimator: LBR2012T101M by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LBR2012T101M
LBR2012T101M Part Data Attributes
|
|
LBR2012T101M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2012T101M
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 7 Weeks | |
| Case/Size Code | 0805 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 5.2 Ω | |
| Inductance-Nom (L) | 100 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.25 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 0.05 A | |
| Self Resonance Frequency | 8 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Is Measured At 30% Tolerance | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.796 Mhz | |
| Tolerance | 20% |
LBR2012T101M Frequently Asked Questions (FAQ)
-
The recommended land pattern for LBR2012T101M is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, LBR2012T101M is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the component's reliability and lifespan may be affected by prolonged exposure to high temperatures.
-
Handle LBR2012T101M by the edges or the body, avoiding touching the component's terminals or pads. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage.
-
The MSL of LBR2012T101M is 3, which means it can withstand a maximum of 168 hours of exposure to a relative humidity of 60% at 30°C before soldering.
-
Yes, LBR2012T101M is AEC-Q200 compliant, making it suitable for use in automotive applications that require this certification.