Part Details for LC-04A by JST Manufacturing
Overview of LC-04A by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC-04A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HOUSE CLASS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2550 / $0.3000 | Buy Now |
Part Details for LC-04A
LC-04A CAD Models
LC-04A Part Data Attributes
|
LC-04A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
LC-04A
JST Manufacturing
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, LOW PROFILE, LOW INSERTION FORCE, SIDE ENTRY | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for LC-04A
This table gives cross-reference parts and alternative options found for LC-04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC-04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029167-4 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | LC-04A vs 2029167-4 |
009091041505805 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Kyocera AVX Components | LC-04A vs 009091041505805 |
PET-04-01-S-RA-SD | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | LC-04A vs PET-04-01-S-RA-SD |
1-917542-2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | LC-04A vs 1-917542-2 |
HM2302E-L | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | LC-04A vs HM2302E-L |
009091041305805 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Kyocera AVX Components | LC-04A vs 009091041305805 |
HM2302E-LP2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | LC-04A vs HM2302E-LP2 |
HM15020 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Foxconn | LC-04A vs HM15020 |
PET-04-02-S-RA-SD | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | LC-04A vs PET-04-02-S-RA-SD |
LC-04B | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | LC-04A vs LC-04B |