Part Details for LC-LMD-780-01-03-A by Laser Components USA Inc
Overview of LC-LMD-780-01-03-A by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LC-LMD-780-01-03-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC-LMD-780-01-03-A
|
TME | Module: laser, 3mW, infrared, dot, 785nm, 2.5÷3.3VDC, 35mA Min Qty: 1 | 100 |
|
$20.7800 / $23.6000 | Buy Now |
Part Details for LC-LMD-780-01-03-A
LC-LMD-780-01-03-A CAD Models
LC-LMD-780-01-03-A Part Data Attributes:
|
LC-LMD-780-01-03-A
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LC-LMD-780-01-03-A
Laser Components USA Inc
Fiber Optic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 8.5 mm | |
Body Length or Diameter | 4 mm | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 785 nm | |
Supply Current | 35 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |