Part Details for LC055474AE by Kanthal
Overview of LC055474AE by Kanthal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LC055474AE
LC055474AE CAD Models
LC055474AE Part Data Attributes:
|
LC055474AE
Kanthal
Buy Now
Datasheet
|
Compare Parts:
LC055474AE
Kanthal
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KANTHAL GLOBAR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for LC055474AE
This table gives cross-reference parts and alternative options found for LC055474AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC055474AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LC055474AE vs LK055474A |
LP055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LC055474AE vs LP055474AE |
LK055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LC055474AE vs LK055474AE |
FR0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT | NEC Electronics Group | LC055474AE vs FR0H474Z |
FA0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, CAN | NEC Electronics Group | LC055474AE vs FA0H474Z |
KR-5R5C474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | LC055474AE vs KR-5R5C474-R |
KR-5R5H474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | LC055474AE vs KR-5R5H474-R |
KR-5R5C474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | LC055474AE vs KR-5R5C474-R |
KR-5R5V474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | LC055474AE vs KR-5R5V474-R |
LT055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LC055474AE vs LT055474A |