Part Details for LC1206L103MB by TT electronics / BI Technologies
Overview of LC1206L103MB by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LC1206L103MB
LC1206L103MB CAD Models
LC1206L103MB Part Data Attributes
|
LC1206L103MB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
LC1206L103MB
TT electronics / BI Technologies
1 FUNCTIONS, 25V, 0.1A, DATA LINE FILTER, EIA STD PACKAGE SIZE 1206. 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | LOW CURRENT LADDER; CUT-OFF FREQUENCY 10 MHZ | |
Capacitance | 760 µF | |
DC Resistance-Max | 6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Inductance | 0.33 µH | |
Length | 3.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 0.1 A | |
Rated Voltage | 25 V | |
Width | 1.6 mm |
Alternate Parts for LC1206L103MB
This table gives cross-reference parts and alternative options found for LC1206L103MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC1206L103MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC1206L103M | Data Line Filter, 1 Function(s), 25V, 0.1A | TT Electronics Resistors | LC1206L103MB vs LC1206L103M |
LC1206L103M | 1 FUNCTIONS, 25V, 0.1A, DATA LINE FILTER | TT electronics / BI Technologies | LC1206L103MB vs LC1206L103M |
LC1206L103M7 | Data Line Filter, 1 Function(s), 25V, 0.1A, EIA STD PACKAGE SIZE 1206. 2 PIN | TT Electronics Resistors | LC1206L103MB vs LC1206L103M7 |
LC1206L103MB | Data Line Filter, 1 Function(s), 25V, 0.1A, EIA STD PACKAGE SIZE 1206. 2 PIN | TT Electronics Resistors | LC1206L103MB vs LC1206L103MB |