Part Details for LC2410 by Lockheed Martin Microwave
Overview of LC2410 by Lockheed Martin Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC2410
LC2410 CAD Models
LC2410 Part Data Attributes
|
LC2410
Lockheed Martin Microwave
Buy Now
Datasheet
|
Compare Parts:
LC2410
Lockheed Martin Microwave
Limiter, 2000MHz Min, 8000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOCKHEED MARTIN MICROWAVE | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Construction | MODULE | |
Input Power-Max (CW) | 34.77 dBm | |
Input Power-Min (CW) | 7 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.7 |