Part Details for LC2414-11 by LED Technology Ltd
Overview of LC2414-11 by LED Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LC2414-11
LC2414-11 CAD Models
LC2414-11 Part Data Attributes
|
LC2414-11
LED Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
LC2414-11
LED Technology Ltd
7 Seg Numeric LED Display, 4-Character, 6.2mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LED TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Cathode | |
Display Height | 6.2 mm | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |