Part Details for LC35V256EM-70W by SANYO Electric Co Ltd
Overview of LC35V256EM-70W by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for LC35V256EM-70W
LC35V256EM-70W CAD Models
LC35V256EM-70W Part Data Attributes:
|
LC35V256EM-70W
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC35V256EM-70W
SANYO Electric Co Ltd
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for LC35V256EM-70W
This table gives cross-reference parts and alternative options found for LC35V256EM-70W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC35V256EM-70W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5256DFP-70GI#BM | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, ROHS COMPLIANT, SOP-28 | Renesas Electronics Corporation | LC35V256EM-70W vs M5M5256DFP-70GI#BM |
KM62V256DLG-7L | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | LC35V256EM-70W vs KM62V256DLG-7L |
M5M5256DFP-70VLL-I | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Mitsubishi Electric | LC35V256EM-70W vs M5M5256DFP-70VLL-I |
M5M5256DFP-70LL-I | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Mitsubishi Electric | LC35V256EM-70W vs M5M5256DFP-70LL-I |
UPD43256BGU-70LL-E2-A | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | Renesas Electronics Corporation | LC35V256EM-70W vs UPD43256BGU-70LL-E2-A |
M5M5256DFP-70GI | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, SOP-28 | Renesas Electronics Corporation | LC35V256EM-70W vs M5M5256DFP-70GI |
UPD43256BGU-70L-E2 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | LC35V256EM-70W vs UPD43256BGU-70L-E2 |
K6T0808V1D-GB70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | LC35V256EM-70W vs K6T0808V1D-GB70 |
UPD43256BGU-70LL-E2-A | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | LC35V256EM-70W vs UPD43256BGU-70LL-E2-A |
KM62U256DLGE-7L | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | LC35V256EM-70W vs KM62U256DLGE-7L |