Part Details for LC4032ZE-5TCN48I by Lattice Semiconductor Corporation
Overview of LC4032ZE-5TCN48I by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC4032ZE-5TCN48I
LC4032ZE-5TCN48I CAD Models
LC4032ZE-5TCN48I Part Data Attributes
|
LC4032ZE-5TCN48I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4032ZE-5TCN48I
Lattice Semiconductor Corporation
EE PLD, 5.8ns, 32-Cell, CMOS, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | QFP, TQFP48,.35SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G48 | |
JTAG BST | YES | |
Number of Macro Cells | 32 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 5.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for LC4032ZE-5TCN48I
This table gives cross-reference parts and alternative options found for LC4032ZE-5TCN48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4032ZE-5TCN48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC4032ZE-5TN48I | EE PLD, 5.8ns, 32-Cell, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, TQFP-48 | Lattice Semiconductor Corporation | LC4032ZE-5TCN48I vs LC4032ZE-5TN48I |