-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 32-Cell, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0829
|
Newark | Ispmach 4000Ze, 1.8V, 32Mc, Zero Power Rohs Compliant: Yes |Lattice Semiconductor LC4032ZE-7TN48I Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
220-1014-ND
|
DigiKey | IC CPLD 32MC 7.5NS 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
7535 In Stock |
|
$2.3400 / $2.8500 | Buy Now |
DISTI #
842-LC4032ZE-7TN48I
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 32MC 32 I/O LOW PWR 1.8V 7.5ns RoHS: Compliant | 489 |
|
$2.3300 / $2.8500 | Buy Now |
|
Future Electronics | 32MC, 32 I/O, ULTRA LOW POWER, 1.8V, 7.5NS, IND, PB-FREE RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Container: Tray | 0Tray |
|
$2.5900 / $2.7300 | Buy Now |
DISTI #
SMC-LC4032ZE-7TN48I
|
Sensible Micro Corporation | Ic Cpld 32Mc 7.5Ns 48Tqfp RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 237 |
|
RFQ | |
DISTI #
2252890
|
Farnell | CPLD, 32MC, 1.8V, ISPMACH, 48TQFP RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.8911 / $1.3179 | Buy Now |
|
Win Source Electronics | IC CPLD 32MC 7.5NS 48TQFP | 5780 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4032ZE-7TN48I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4032ZE-7TN48I
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 32-Cell, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, LEAD FREE, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 48 | |
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LC4032ZE-7TN48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4032ZE-7TN48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA4032ZC-75TN48E | EE PLD, 8ns, 32-Cell, CMOS, PQFP48, LEAD FREE, TQFP-48 | Lattice Semiconductor Corporation | LC4032ZE-7TN48I vs LA4032ZC-75TN48E |
LC4032ZE-4TN48C | EE PLD, 4.4ns, 32-Cell, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, TQFP-48 | Lattice Semiconductor Corporation | LC4032ZE-7TN48I vs LC4032ZE-4TN48C |
LC4032ZE-5TCN48I | EE PLD, 5.8ns, 32-Cell, CMOS, PQFP48, | Lattice Semiconductor Corporation | LC4032ZE-7TN48I vs LC4032ZE-5TCN48I |
LC4032ZE-4TCN48C | EE PLD, 4.4ns, 32-Cell, CMOS, PQFP48, | Lattice Semiconductor Corporation | LC4032ZE-7TN48I vs LC4032ZE-4TCN48C |