Part Details for LC512NWH1-25HS by Marktech Optoelectronics
Overview of LC512NWH1-25HS by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Automotive
Part Details for LC512NWH1-25HS
LC512NWH1-25HS CAD Models
LC512NWH1-25HS Part Data Attributes
|
LC512NWH1-25HS
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
LC512NWH1-25HS
Marktech Optoelectronics
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.7 mm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 25 deg |