Part Details for LC5732HQIP64B by SANYO Electric Co Ltd
Overview of LC5732HQIP64B by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for LC5732HQIP64B
LC5732HQIP64B CAD Models
LC5732HQIP64B Part Data Attributes
|
LC5732HQIP64B
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC5732HQIP64B
SANYO Electric Co Ltd
Microcontroller, 4-Bit, MROM, CMOS, PQFP64, QIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 0.32786 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-F64 | |
Length | 14 mm | |
Number of I/O Lines | 9 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |