| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LC75813E | onsemi | Check for Price | Liquid Crystal Driver, 87-Segment, CMOS, PQFP100 | LC75813T vs LC75813E |
| LC75813E | SANYO Semiconductor Co Ltd | Check for Price | Liquid Crystal Driver, 90-Segment, CMOS, PQFP100 | LC75813T vs LC75813E |
Part Details for LC75813T by onsemi
Results Overview of LC75813T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC75813T Information
LC75813T by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: LC75813T by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LC75813T Part Data Attributes
|
|
LC75813T
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75813T
onsemi
Liquid Crystal Driver, 87-Segment, CMOS, PQFP100
|
| Part Life Cycle Code | Active | |
| Package Description | Tqfp-100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Display Mode | Segment | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Liquid Crystal Display Driver | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 87 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage1-Max | 6 V | |
| Supply Voltage1-Min | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for LC75813T
This table gives cross-reference parts and alternative options found for LC75813T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC75813T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.