Part Details for LC863232(42SDIP) by onsemi
Overview of LC863232(42SDIP) by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LC863232(42SDIP)
LC863232(42SDIP) CAD Models
LC863232(42SDIP) Part Data Attributes:
|
LC863232(42SDIP)
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC863232(42SDIP)
onsemi
IC,MICROCONTROLLER,8-BIT,CMOS,SDIP,42PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SDIP, SDIP42,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
Length | 37.9 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Speed | 3 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |