Part Details for LC863528B(36MFP) by SANYO Electric Co Ltd
Overview of LC863528B(36MFP) by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LC863528B(36MFP)
LC863528B(36MFP) CAD Models
LC863528B(36MFP) Part Data Attributes:
|
LC863528B(36MFP)
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC863528B(36MFP)
SANYO Electric Co Ltd
Microcontroller, 8-Bit, MROM, 3MHz, CMOS, PDSO36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SSOP, SOP36,.4,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PDSO-G36 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 28672 | |
ROM Programmability | MROM | |
Speed | 3 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |