Part Details for LC87F5M64AVU-QIP-E by onsemi
Overview of LC87F5M64AVU-QIP-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC87F5M64AVU-QIP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2132
|
Newark | Microcontroller, 8-Bit, Lc8Xx Cpu, Cmos |Onsemi LC87F5M64AVU-QIP-E Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.1500 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, LC8xx CPU, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 300 |
|
$1.6400 / $1.9300 | Buy Now |
Part Details for LC87F5M64AVU-QIP-E
LC87F5M64AVU-QIP-E CAD Models
LC87F5M64AVU-QIP-E Part Data Attributes
|
LC87F5M64AVU-QIP-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F5M64AVU-QIP-E
onsemi
8-bit Microcontroller with 64K-byte Flash ROM and 2048-byte RAM, PQFP64 14x14 / QIP64E, 300-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 64 | |
Manufacturer Package Code | 122BP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Bit Size | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Supply Current-Max | 18.5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LC87F5M64AVU-QIP-E
This table gives cross-reference parts and alternative options found for LC87F5M64AVU-QIP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC87F5M64AVU-QIP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC87F5M64A | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP64, 14 X 14 MM, LEAD FREE, QIP-64 | SANYO Semiconductor Co Ltd | LC87F5M64AVU-QIP-E vs LC87F5M64A |