Part Details for LCADSL101 by Coilcraft Inc
Overview of LCADSL101 by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LCADSL101
LCADSL101 CAD Models
LCADSL101 Part Data Attributes
|
LCADSL101
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LCADSL101
Coilcraft Inc
Telecom Filter, 2 Function(s), 0.1A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE | |
Filter Type | TELECOM FILTER | |
Height | 12.7 mm | |
Length | 42.16 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 100 OHM Ω | |
Rated Current | 0.1 A | |
Width | 8.89 mm |