Part Details for LCANRBD1010 by L-com Inc
Results Overview of LCANRBD1010 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCANRBD1010 Information
LCANRBD1010 by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LCANRBD1010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK2060
|
Newark | Rf Antenna, 136 To 174Mhz, 1.8Dbi, Antenna Type:Vhf/Lmr/Ptp/Ptmp/P-25, Frequency Min:136Mhz, Frequency Max:174Mhz, Antenna Mounting:Moto Connector, Gain:1.8Dbi, Vswr:2, Input Power:20W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com LCANRBD1010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.8100 / $10.0200 | Buy Now |
|
DISTI #
5073-LCANRBD1010-ND
|
DigiKey | 136-174 MHZ, RUBBER DUCK ANTENNA Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1403 / $14.6800 | Buy Now |
|
DISTI #
17-LCANRBD1010
|
Mouser Electronics | Antennas 136-174 MHz, Rubber duck Antenna, 1.8 dBi, with MO RoHS: Compliant | 0 |
|
$9.3500 / $16.8000 | Order Now |
|
DISTI #
74661881
|
RS | 1.8 DBI, VHF RUBBER DUCK ANTENNA, 136-174 MHZ, MOTO CONN., VERTICAL POLARIZATIO Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4800 / $14.9700 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$8.8400 / $11.6000 | Buy Now |
|
DISTI #
77742419
|
Verical | LCANRBD1010 Min Qty: 9 Package Multiple: 1 | Americas - 100 |
|
$8.0501 / $10.1900 | Buy Now |